Omron E3G-R17-G

Photoelectric Sensor 32.8ft Sensing 10-30VDC M12x1 4-Pin Connector Light/Dark Operate 1ms
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountPanel
Number of Pins3
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
PackagingBulk
Response Time1 ms
Sensing Distance10.000005 m
TerminationConnector
Turn-On Delay Time1 ms
Dimensions
Height68.5 mm
Length47.8 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E3G-R17-G.

Electro Sonic
Datasheet13 pages11 years ago
Newark
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E3G-R17-G.

Related Parts

Descriptions

Descriptions of Omron E3G-R17-G provided by its distributors.

Photoelectric Sensor 32.8ft Sensing 10-30VDC M12x1 4-Pin Connector Light/Dark Operate 1ms
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 10m 3-Pin
Retroreflective; 10M; DC; E39-R2 NOT INCL.
SENSOR RETROREFLECTV 10M NPN/PNP
Optical Sensor, 10M, Npn/Pnp; Sensor Output:Npn/Pnp; Sensing Range Max:-; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Output Current:-; Product Range:E3G Series Rohs Compliant: Yes |Omron Industrial Automation E3GR17G

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3GR17G

Technical Specifications

Physical
Housing MaterialPBT
MountPanel
Number of Pins3
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
PackagingBulk
Response Time1 ms
Sensing Distance10.000005 m
TerminationConnector
Turn-On Delay Time1 ms
Dimensions
Height68.5 mm
Length47.8 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E3G-R17-G.

Electro Sonic
Datasheet13 pages11 years ago
Newark
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant