Omron E3GL32

Omron Convergent 200MM PNP Cable

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeWire
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time2.5 ms
Sensing Distance199.9996 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron E3GL32.

Descriptions

Descriptions of Omron E3GL32 provided by its distributors.

Omron CONVERGENT 200mm PNP CABLE
SENSOR REFLECTIVE 200MM PNP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3G-L32

Technical Specifications

Physical
Number of Pins4
Technical
Connector TypeWire
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time2.5 ms
Sensing Distance199.9996 mm

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant