Omron E3FZ-LS89H

Omron Inventory Available by 03/09
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
Housing MaterialABS
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time1 ms
Sensing Distance199.9996 mm

Documents

Download datasheets and manufacturer documentation for Omron E3FZ-LS89H.

TME
Datasheet16 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E3FZ-LS89H.

Descriptions

Descriptions of Omron E3FZ-LS89H provided by its distributors.

Omron Inventory Available by 03/09
PhotoElectric Sensor
SENSOR PHOTO RA DIFF 200MM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FZLS89H

Technical Specifications

Physical
Case/Package200
Housing MaterialABS
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time1 ms
Sensing Distance199.9996 mm

Documents

Download datasheets and manufacturer documentation for Omron E3FZ-LS89H.

TME
Datasheet16 pages22 years ago

Compliance

Environmental Classification
RatingsIP67, IP69K
RoHSCompliant