Omron E3FB-BP11 2M

Photoelectric Sen., M18 Axial, Metal Body, Red Led, Transparent Object Detection, 500MM, Pn...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Housing MaterialBrass
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage30 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance499.999 mm
TerminationCable
Dimensions
Cable Length1.999996 m
Length44 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for Omron E3FB-BP11 2M.

RS (Formerly Allied Electronics)
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Master Electronics
Datasheet24 pages11 years ago
Newark
Datasheet6 pages10 years ago
Sager Electronics
Datasheet20 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3FB-BP11 2M.

Related Parts

Descriptions

Descriptions of Omron E3FB-BP11 2M provided by its distributors.

PHOTOELECTRIC SEN., M18 AXIAL, METAL BODY, RED LED, TRANSPARENT OBJECT DETECTION, 500MM, PN...
M18 sensor clear object 0.5m PNP 2m | Omron Automation E3FB-BP11 2M
Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Digital Input Unit; 16Pt; DC Input; MILCntr; NX Series
BRASS M18TRANS0.5MAXPNPPW E3FBBP112M
BRASS M18,TRANS,0.5M,AX,PNP,PW
Sensor, Photoelectric, 500Mm, Pnp; Sensor Output:Pnp; Sensing Range Max:500Mm; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Output Current:100Ma; Product Range:E3Fb Series Rohs Compliant: Yes |Omron Industrial Automation E3FB-BP11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FB-BP112M
  • E3FBBP112M

Technical Specifications

Physical
Case/Package100
Housing MaterialBrass
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage30 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance499.999 mm
TerminationCable
Dimensions
Cable Length1.999996 m
Length44 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for Omron E3FB-BP11 2M.

RS (Formerly Allied Electronics)
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Master Electronics
Datasheet24 pages11 years ago
Newark
Datasheet6 pages10 years ago
Sager Electronics
Datasheet20 pages10 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant