Omron E3FA-RN21

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
Datasheet

Technical Specifications

Physical
Housing MaterialABS
Number of Pins4
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)10 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance4 m

Documents

Download datasheets and manufacturer documentation for Omron E3FA-RN21.

Farnell
Datasheet20 pages10 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet20 pages11 years ago
Master Electronics
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
TME
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+36.83%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3FA-RN21.

Related Parts

Descriptions

Descriptions of Omron E3FA-RN21 provided by its distributors.

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
Photoelectric sensor, M18 threaded barrel, plastic, red LED, retro-reflective, 4 m, NPN, Light-ON/Dark-ON, M12 connector
SENSOR, PHOTOELECTRIC, 0.1M TO 4M, NPN; Output Current:100mA; Sensor Output1:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC (19-Dec-2012); Sensing Range:100mm to 4m; Supply Voltage Range DC:10V to 30V
Sensor, 4M, Retro-Reflective, Npn, M12; Sensing Range Max:4M; Sensing Method:Retroreflective; Sensor Output Type:Npn; Product Range:E3Fa Series; Connection Method:M12 Connector; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omron Industrial Automation E3FA-RN21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FARN21

Technical Specifications

Physical
Housing MaterialABS
Number of Pins4
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)10 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance4 m

Documents

Download datasheets and manufacturer documentation for Omron E3FA-RN21.

Farnell
Datasheet20 pages10 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet20 pages11 years ago
Master Electronics
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
TME
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant