Omron E3F2DS30C4

3-WIRE 100MA NPN Output 2M Cable 18MM Threaded Plastic Barrel Adjustable Sensing Distance
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialABS
MountPanel
Number of Pins4
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (AC)240 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current30 mA
Operating Supply Current30 mA
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current100 mA
Sensing Distance299.9994 mm
Turn-On Delay Time2.5 ms
Dimensions
Lead Length2 m
Length64.9 mm
Thread SizeM18

Documents

Download datasheets and manufacturer documentation for Omron E3F2DS30C4.

element14 APAC
Datasheet24 pages18 years ago
Electro Sonic
Datasheet14 pages22 years ago
element14
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3F2DS30C4.

Descriptions

Descriptions of Omron E3F2DS30C4 provided by its distributors.

3-WIRE 100MA NPN OUTPUT 2M CABLE 18MM THREADED PLASTIC BARREL ADJUSTABLE SENSING DISTANCE
Photoelectric Sensor Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:10V to 30V; Sensing Mode:Diffuse-Reflective; Sensing Range Max:300mm; Sensor Housing:Cylindrical; Sensor Input:Optical; Switch Terminals:Cable
PHOTOSWITCH, NPN; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Listed; Body Length:64.9mm; Connector Type:Prewired; IP/NEMA Rating:IP67; Lead Length:2m; Material:ABS; Mounting Type:Panel Mount; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Output Type:NPN; Response Time Max:2.5ms; Sensing Distance Max:300mm; Sensing Range Max:0.3m; Sensor Input:Optical; Series:E3F2; Standard:Adjustable sensing distance; Supply Current:30mA; Supply Voltage AC Max:240V; Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Switch Operation:Diffuse reflective; Thread Size:M18

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-DS30C4
  • E3F2-DS30C4..

Technical Specifications

Physical
Case/PackageAxial
MaterialABS
MountPanel
Number of Pins4
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (AC)240 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current30 mA
Operating Supply Current30 mA
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current100 mA
Sensing Distance299.9994 mm
Turn-On Delay Time2.5 ms
Dimensions
Lead Length2 m
Length64.9 mm
Thread SizeM18

Documents

Download datasheets and manufacturer documentation for Omron E3F2DS30C4.

element14 APAC
Datasheet24 pages18 years ago
Electro Sonic
Datasheet14 pages22 years ago
element14
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages22 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant