Omron E3CVS3R

Diffuse Photoelectric Sensor Maximum of 30 mm Detection Range, Block Style, IP64 | Omron Automation E3C-VS3R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPC
MountScrew
Technical
Connector TypeCable
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Sensing Distance29.9974 mm
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3CVS3R.

Sager Electronics
Datasheet5 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet13 pages8 years ago
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.39%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3CVS3R.

Related Parts

Descriptions

Descriptions of Omron E3CVS3R provided by its distributors.

Diffuse Photoelectric Sensor Maximum of 30 mm Detection Range, Block Style, IP64 | Omron Automation E3C-VS3R
Photoelectric Sensors PHOTO MARK SENSOR 3CM
SENSOR REFLECTIVE 30MM CH MOUNT
PHOTOSWITCH, MARK SENSOR; Distance, sensing max:30mm; Temp, op. max:70(degree C); Temp, op. min:-25(degree C); Depth, external:28mm; IP rating:IP64; Length / Height, external:15mm; Width, external:10mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3C-VS3R

Technical Specifications

Physical
Housing MaterialPC
MountScrew
Technical
Connector TypeCable
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Sensing Distance29.9974 mm
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3CVS3R.

Sager Electronics
Datasheet5 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet13 pages8 years ago
Datasheet16 pages22 years ago

Compliance

Environmental Classification
RatingsIP64
RoHSCompliant