United Chemi-Con E36D500LPN253UCA5N

Series: 36DE; Volt: 50; Cap: 25000; Dia X Length: 50X105; Packaging: Lg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance25 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Tolerance75 %
Voltage Rating50 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)104.775 mm
Lead Pitch22.225 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E36D500LPN253UCA5N.

Related Parts

Descriptions

Descriptions of United Chemi-Con E36D500LPN253UCA5N provided by its distributors.

SERIES: 36DE; VOLT: 50; CAP: 25000; DIA X LENGTH: 50X105; PACKAGING: LG
CAP ALUM 25000UF 50V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance25 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Tolerance75 %
Voltage Rating50 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)104.775 mm
Lead Pitch22.225 mm

Compliance

Environmental Classification
RoHSCompliant