Keysight Technologies E3644A

Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
18C1841 9 Buy Now »
USD
1063.00 1063.00 1063.00 1063.00 1063.00
Zoro
G2061586 Yes ··
USD
1114.92 1114.92 1114.92 1114.92 1114.92
TestEquity
13995.4 10 Buy Now »
USD
1063.00 1063.00 1063.00 1063.00 1063.00
Allied Electronics
70180139 5 Buy Now »
USD
1063.00 1063.00 1063.00 1063.00 1063.00
Farnell
1214496 30 Buy Now »
GBP
728.00 728.00 728.00 728.00 728.00
element14 APAC
1214496 25 Buy Now »
SGD
1485.92 1485.92 1485.92 1485.92 1485.92
Distrelec
E3644A 11 Buy Now »
EUR
939.00 939.00 939.00 939.00 939.00
RS Components
6677372 3 Buy Now »
GBP
728.00 728.00 728.00 728.00 728.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
E3644A Contact ··
XS Micro
E3644A Contact ··

Descriptions

POWER SUPPLY, 1CH, 20V, 8A, PROGRAMMABLE
Newark
ADAM ref. calibrated
RS Components
Laboratory Power Supply [Keysight] E3644A Laboratory Power Supply
Distrelec
POWER SUPPLY, 1CH, 20V, 8A, PROGRAMMABLE
element14 APAC
POWER SUPPLY, 1CH, 20V, 8A, PROGRAMMABLE
Farnell
Power Supply, Single Output
TestEquity
AGILENT TECHNOLOGIES E3644A Power Supply, 0-20VDC, 0-8A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 20 DC, Output Current 0 To 8 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 0.5 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions
Zoro
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Allied Electronics

Technical Specifications

Output Current 8 A
RoHS Not Applicable
Power Rating 80 W
Weight 6.7 kg
Size-Length 348.3 mm
Output Voltage 20 V (max)
Size-Height 88.5 mm
Number of Outputs 1
Size-Width 212.6 mm
Supply Voltage (DC) 230 V
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 6 pages 7 years ago
Datasheet 6 pages 9 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Datasheet 4 pages 12 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 4 pages 12 years ago
Newark
Datasheet 6 pages 2 years ago

Images

Alternate Names

Keysight E3644A
KEYSIGHT TECHNOLOGIES INC E3644A

Search for other parts like E3644 »