United Chemi-Con E32D351LGN822MFE3M

Series: U32D; Volt: 350; Cap: 8200; Dia X Length: 89X143; Packaging: Lg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)24 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current21 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E32D351LGN822MFE3M.

Related Parts

Descriptions

Descriptions of United Chemi-Con E32D351LGN822MFE3M provided by its distributors.

SERIES: U32D; VOLT: 350; CAP: 8200; DIA X LENGTH: 89X143; PACKAGING: LG
CAP ALUM 8200UF 20% 350V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)24 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current21 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm

Compliance

Environmental Classification
RoHSCompliant