United Chemi-Con E32D250HPN394MEB7M

Series: U32D; Volt: 25; Cap: 390000; Dia X Length: 76X117; Packaging: Lg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance390 mF
ESR (Equivalent Series Resistance)6.8 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current32.31 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)117.475 mm
Lead Pitch31.75 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E32D250HPN394MEB7M.

Related Parts

Descriptions

Descriptions of United Chemi-Con E32D250HPN394MEB7M provided by its distributors.

SERIES: U32D; VOLT: 25; CAP: 390000; DIA X LENGTH: 76X117; PACKAGING: LG
CAP ALUM 390000UF 20% 25V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance390 mF
ESR (Equivalent Series Resistance)6.8 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current32.31 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)117.475 mm
Lead Pitch31.75 mm

Compliance

Environmental Classification
RoHSCompliant