Ecliptek E2UEA18-25.000M

CRYSTAL HC-49/US, AT-CUT, 30PPM 25 DEG C, 50PPM OVER -20 TO +70 DEG C, 25MHZ

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112460 0 ··
USD
0.430 0.430

Descriptions

Quartz Crystal Resonator HC49/US Thru-Hole 3.68mm Height Metal Resistance Weld Seal 25.000MHz ±30ppm at 25°C, ±50ppm over -20°C to +70°C 18pF Parallel Resonant
Ecliptek
CRYSTAL HC-49/US, AT-CUT, 30PPM 25 DEG C, 50PPM OVER -20 TO +70 DEG C, 25MHZ
Allied Electronics

Technical Specifications

Case / Package / Footprint HC-49
Mounting Type Through Hole
Load Capacitance 18 pF
Number of Contacts 2
Number of Pins 2
Material Metal
Lead-Free Status Lead Free
RoHS Compliant
Equivalent Series Resistance (ESR) 40 Ω
Frequency 25 MHz
Lifecycle Status 1+ Years
Frequency Tolerance 30 ppm

Documents

Ecliptek
Datasheet 4 pages 3 years ago
Datasheet 3 pages 7 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago
Materials Sheet 3 pages 7 years ago

Alternate Names

ECL E2UEA18-25.000M
ECLI E2UEA18-25.000M
ECLIPTEK CORPORATION E2UEA18-25.000M
ECLIP E2UEA18-25.000M
ECLIPT E2UEA18-25.000M
ECLIPTEK CORP E2UEA18-25.000M
ECLP E2UEA18-25.000M
ECLIPTEC E2UEA18-25.000M
ECIPTEK E2UEA18-25.000M
ECLPTK E2UEA18-25.000M
ECLIPTEK INC E2UEA18-25.000M
ECLIPTECK E2UEA18-25.000M
ECLIPTEX E2UEA18-25.000M
ELIPTEC E2UEA18-25.000M
ECLIPTE E2UEA18-25.000M
ECLIPTIK E2UEA18-25.000M
ECLIPTOK E2UEA18-25.000M
ECLIPTK E2UEA18-25.000M
ECLIPTEK/NON E2UEA18-25.000M
Eclipteck Corporation E2UEA18-25.000M
ECLIPEK E2UEA18-25.000M
ECLIPTEK CORPO E2UEA18-25.000M
ECLIPTEK-CSP1 E2UEA18-25.000M
ECLIPTEK CORPORATI E2UEA18-25.000M
ECPLIPTEK E2UEA18-25.000M

Search for other parts like E2 »