Omron E2S-W23 1M

NO Barrel Inductive Proximity Sensor 3 mm Detection Range; 12 to 24 V dc; IP67
Datasheet

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialPolyarylate
MountBrackets, DIN Rail, Panel
Number of Pins3
Technical
Max Frequency1 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance2.5 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current50 mA
Switching Frequency1 kHz
TerminationCable Leads
Dimensions
Cable Length1 m
Depth7.8 mm
Height7.8 mm
Length23 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron E2S-W23 1M.

RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages15 years ago
Master Electronics
Datasheet5 pages22 years ago
Arrow.cn
Datasheet9 pages9 years ago
Sager Electronics
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2S-W23 1M.

Related Parts

Descriptions

Descriptions of Omron E2S-W23 1M provided by its distributors.

NO Barrel Inductive Proximity Sensor 3 mm Detection Range; 12 to 24 V dc; IP67
Proximity Sensor Inductive NO NPN 2.5mm 10V to 30VDC 3-Pin
Sensors - Proximity Sensors NO NPN Front face 2.5mm snse DC 3-Wire
PROXIMITY SENSOR-INDUCTIVE 2.5-2.5mm 50mA RECTANGULAR
Sensor, Inductive Sensing Mode, NPN, 2.5 mm, 12 to 24 VDC, 13 mA at 24 VDC, NO | Omron Automation E2S-W23 1M
PROXIMITY SENSOR, INDUCTIVE, 2.5MM, 10-30VDC
PROXIMITY SENSOR, INDUCTIVE, MINIATURE, 2.5M
Omron PROX SQ 2.5mm Front NPN-NO
SENSOR PROX INDUCTIVE 2.5MM MOD
PROXIMITY SENSOR, INDUCTIVE, 2.5MM, 10-3; PROXIMITY SENSOR, INDUCTIVE, 2.5MM, 10-30VDC; Sensor Input:Inductive; Sensing Range Max:2.5mm; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-W23-1M
  • E2S-W231M
  • E2SW231M

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialPolyarylate
MountBrackets, DIN Rail, Panel
Number of Pins3
Technical
Max Frequency1 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance2.5 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current50 mA
Switching Frequency1 kHz
TerminationCable Leads
Dimensions
Cable Length1 m
Depth7.8 mm
Height7.8 mm
Length23 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron E2S-W23 1M.

RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages15 years ago
Master Electronics
Datasheet5 pages22 years ago
Arrow.cn
Datasheet9 pages9 years ago
Sager Electronics
Datasheet8 pages18 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant