Ecliptek E2SEA18-24.576M

CRYSTAL HC-49/UP, AT-CUT, 30PPM 25 DEG C, 50PPM OVER -20 TO +70 DEG C, 24.576MHZ

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112468 0 ··
USD
0.430 0.430

Descriptions

Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal
Ecliptek
CRYSTAL HC-49/UP, AT-CUT, 30PPM 25 DEG C, 50PPM OVER -20 TO +70 DEG C, 24.576MHZ
Allied Electronics

Technical Specifications

Material Metal
Lead-Free Status Lead Free
Equivalent Series Resistance (ESR) 40 Ω
Frequency 24.576 MHz
Frequency Tolerance 30 ppm
RoHS Compliant
Number of Contacts 2
Number of Pins 2
Lifecycle Status Obsolete
Mounting Type Surface Mount
Load Capacitance 18 pF

Documents

Ecliptek
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 9 years ago
Compliance Statements
Materials Sheet 3 pages 7 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago

Alternate Names

ECL E2SEA18-24.576M
ECLI E2SEA18-24.576M
ECLIPTEK CORPORATION E2SEA18-24.576M
ECLIP E2SEA18-24.576M
ECLIPT E2SEA18-24.576M
ECLIPTEK CORP E2SEA18-24.576M
ECLP E2SEA18-24.576M
ECLIPTEC E2SEA18-24.576M
ECIPTEK E2SEA18-24.576M
ECLPTK E2SEA18-24.576M
ECLIPTEK INC E2SEA18-24.576M
ECLIPTECK E2SEA18-24.576M
ECLIPTEX E2SEA18-24.576M
ELIPTEC E2SEA18-24.576M
ECLIPTE E2SEA18-24.576M
ECLIPTIK E2SEA18-24.576M
ECLIPTOK E2SEA18-24.576M
ECLIPTK E2SEA18-24.576M
ECLIPTEK/NON E2SEA18-24.576M
Eclipteck Corporation E2SEA18-24.576M
ECLIPEK E2SEA18-24.576M
ECLIPTEK CORPO E2SEA18-24.576M
ECLIPTEK-CSP1 E2SEA18-24.576M
ECLIPTEK CORPORATI E2SEA18-24.576M
ECPLIPTEK E2SEA18-24.576M

Search for other parts like E2 »