Omron E2QWN35MT1MN3

Omron WFI Square 35mm, ACDC 3pMini

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageModule
Number of Pins2
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Response Frequency10 Hz
Sensing Distance35.9918 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationConnector
Dimensions
Height69.1 mm
Length40 mm
Width40 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron E2QWN35MT1MN3.

Related Parts

Descriptions

Descriptions of Omron E2QWN35MT1MN3 provided by its distributors.

Omron WFI Square 35mm,ACDC 3pMini
SENSOR PROX INDUCT 36MM IP67 MOD
SENS PROX IND 35MM AC/DC2W-NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2QW-N35MT1-MN3

Technical Specifications

Physical
Body MaterialMetal
Case/PackageModule
Number of Pins2
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Response Frequency10 Hz
Sensing Distance35.9918 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationConnector
Dimensions
Height69.1 mm
Length40 mm
Width40 mm

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant