Omron E2E-X2D1-M1J 0.3M

Proximity Sen., Inductive, M8, Shielded, 2 Mm, DC, 2-WIRE, No, Pig Tail Connector, M12, 4 Pin
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D1-M1J 0.3M.

Sager Electronics
Datasheet35 pages4 years ago
Master Electronics
Datasheet18 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X2D1-M1J 0.3M.

Related Parts

Descriptions

Descriptions of Omron E2E-X2D1-M1J 0.3M provided by its distributors.

PROXIMITY SEN., INDUCTIVE, M8, SHIELDED, 2 MM, DC, 2-WIRE, NO, PIG TAIL CONNECTOR, M12, 4 PIN
PROXIMITY SENSOR E2EX2D1M1J03M | Omron Automation E2E-X2D1-M1J 0.3M
Proximity Sensor |Omron Industrial Automation E2EX2D1M1J03M
SENSOR PROX INDUCTIV 2MM CYL .3M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2D1-M1J-0.3M
  • E2E-X2D1-M1J0.3M
  • E2EX2D1M1J03M

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D1-M1J 0.3M.

Sager Electronics
Datasheet35 pages4 years ago
Master Electronics
Datasheet18 pages6 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant