Omron E2E-X1R5Y1

Proximity Sensor, M8, 1.5 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz, E2E Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialBrass
MountPanel
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (AC)240 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (AC)24 V
Nominal Supply Current13 mA
Response Frequency25 Hz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency25 Hz
TerminationCable Leads
Dimensions
Height15 mm
Length47 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5Y1.

Farnell
Datasheet37 pages15 years ago
Electro Sonic
Datasheet35 pages4 years ago
Newark
Datasheet35 pages8 years ago
Datasheet36 pages14 years ago
Master Electronics
Datasheet18 pages6 years ago
Datasheet48 pages19 years ago
Arrow.cn
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet4 pages22 years ago
Datasheet22 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X1R5Y1.

Related Parts

Descriptions

Descriptions of Omron E2E-X1R5Y1 provided by its distributors.

Proximity Sensor, M8, 1.5 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz, E2E Series
Proximity Sensor Inductive NO 1.5mm 20V to 264VAC 4-Pin
Sensor Inductive Proximity; 2 Wire; Cable Connection
Sensors - Proximity Sensors PROXIMITY SENSOR
Inductive Proximity Sensor; Sensing Range Max:1.5Mm; Thread Size - Metric:M8; Sensor Output:Spst-No; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Product Range:-; Load Current Rms Max:300Ma; Sensing Face Diameter:8Mm Rohs Compliant: Yes |Omron Industrial Automation E2E-X1R5Y1
SENSOR PROX INDUCT 1.5MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX1R5Y1

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialBrass
MountPanel
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (AC)240 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (AC)24 V
Nominal Supply Current13 mA
Response Frequency25 Hz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency25 Hz
TerminationCable Leads
Dimensions
Height15 mm
Length47 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5Y1.

Farnell
Datasheet37 pages15 years ago
Electro Sonic
Datasheet35 pages4 years ago
Newark
Datasheet35 pages8 years ago
Datasheet36 pages14 years ago
Master Electronics
Datasheet18 pages6 years ago
Datasheet48 pages19 years ago
Arrow.cn
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet4 pages22 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RatingsIP67
REACH SVHCUnknown
RoHSCompliant