Omron E2E-X1B1

Proximity Sensor Inductive NO PNP 1mm 10V to 30V 3-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins3
Technical
Insulation Resistance50 MΩ
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Response Frequency3 kHz
Sensing Distance1 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency3 kHz
TerminationCable Leads
Dimensions
Height8 mm
Lead Length2 m
Length25 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1B1.

element14 APAC
Datasheet5 pages22 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
Master Electronics
Datasheet18 pages6 years ago
Arrow Electronics
Datasheet8 pages19 years ago
Farnell
Datasheet1 page13 years ago
Datasheet10 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
TME
Datasheet39 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X1B1.

Descriptions

Descriptions of Omron E2E-X1B1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1mm 10V to 30V 3-Pin
Sensor Inductive Proximity; Barrel/Tubular; 3 Wire; PNP Output
Sensor; 0.217 in.; 10 to 30 VDC; 17 mA (Max.); Shielded; 3 kHz; 70 degC;
Proximity Sensor Sensor Input:Inductive; Sensing Range:1mm; Supply Voltage Range DC:10V to 30V; Sensing Range Max:1mm; Supply Voltage Max:30VDC; Supply Voltage Min:10VDC; Load Current RMS Max:100mA; Mounting Type:Panel
Proximity Sensor; Sensor Input:Inductive; Sensing Range Max:1mm; Sensor Output:PNP, NO; Switch Terminals:Cable; Mounting Type:Panel; Output Type:Transistor; Sensing Face Diameter:5mm; Sensor Housing:Barrel; Supply Current:13mA ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X1B1.
  • E2E-X1B1..
  • E2E-X1B1...
  • E2EX1B1

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins3
Technical
Insulation Resistance50 MΩ
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Response Frequency3 kHz
Sensing Distance1 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency3 kHz
TerminationCable Leads
Dimensions
Height8 mm
Lead Length2 m
Length25 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1B1.

element14 APAC
Datasheet5 pages22 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
Master Electronics
Datasheet18 pages6 years ago
Arrow Electronics
Datasheet8 pages19 years ago
Farnell
Datasheet1 page13 years ago
Datasheet10 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
TME
Datasheet39 pages16 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCYes
RoHSCompliant