Omron E2E-X18MY1 2M

Prox, M30, Ac, no, unshld |Omron Industrial Automation E2E-X18MY1 2M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
Technical
Response Frequency400 Hz
Sensing Distance18.0086 mm
Sensing MethodInductive
ShieldingUnshielded
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X18MY1 2M.

Sager Electronics
Datasheet35 pages4 years ago
Datasheet35 pages8 years ago
TME
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X18MY1 2M.

Related Parts

Descriptions

Descriptions of Omron E2E-X18MY1 2M provided by its distributors.

Prox, M30, Ac,no,unshld |Omron Industrial Automation E2E-X18MY1 2M
INDUCTIVE SENSOR, M30, 18MM RANGE NON FLUSH, 2 WIRE AC NO, 2M CABLE
NO Barrelinductive Prox Sensor,M30x1.5,18mm Detection Range,24 to 240Vac,IP67 | Omron Automation E2E-X18MY1 2M
PROXIMITY SENSOR, 18MM, SPST-NO, M30;
PROX M30 ACNOUNSHLD E2EX18MY12M
SENSOR PROX INDUCTIVE 18MM CYL
Sensing Distance Max. mm = 18 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 300 / Switching Frequency Hz = 25 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Height mm = 42 / Length mm = 48 / Width mm = 42

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X18MY12M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
Technical
Response Frequency400 Hz
Sensing Distance18.0086 mm
Sensing MethodInductive
ShieldingUnshielded
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X18MY1 2M.

Sager Electronics
Datasheet35 pages4 years ago
Datasheet35 pages8 years ago
TME
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant