Omron E2CCR5B2

Proximity Sensor Inductive NPN 0.7mm 10V to 26.4VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Response Frequency1 kHz
Sensing Distance700 µm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Height2 mm
Length15 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Omron E2CCR5B2.

Electro Sonic
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2CCR5B2.

Related Parts

Descriptions

Descriptions of Omron E2CCR5B2 provided by its distributors.

Proximity Sensor Inductive NPN 0.7mm 10V to 26.4VDC
Omron SEP.AMP.PROX. 2MM, 1.2mm DIST
SENSOR PROX INDUCTIVE 0.5MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2C-CR5B2

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Response Frequency1 kHz
Sensing Distance700 µm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Height2 mm
Length15 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Omron E2CCR5B2.

Electro Sonic
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP64
RoHSCompliant