Omron E2AM18KS08M1B1

Inductive sensor [Omron Electronic Components] E2A-M18KS08-M1-B1 Inductive sensor 4536854918339

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z3134-ND 3 Buy Now »
USD
93.24 81.58 67.60 67.60 67.60
Arrow
E2AM18KS08M1B1 4 Buy Now »
USD
93.24 79.13 79.13 79.13 79.13
Chip One Stop Japan
C1S541200815833 59 Buy Now »
USD
47.70 35.90 31.10 31.10 31.10
Newark 2
08N6307 0 ··
USD
71.11 71.11 62.29 60.42 60.42
66J6006 39 Buy Now »
USD
88.58 84.85 74.60 74.60 74.60
Mouser
653-E2AM18KS08M1B1 16 Buy Now »
USD
93.24 81.58 67.59 67.59 67.59
ShopCross
E2A-M18KS08-M1-B1 Yes ··
USD
62.90 62.90 62.90 62.90 62.90
Allied Electronics
70179526 20 Buy Now »
USD
68.80 68.80 68.80 68.80 68.80
Chip One Stop Global
C1S541200815833 59 Buy Now »
USD
47.70 35.90 31.10 31.10 31.10
Onlinecomponents.com
E2AM18KS08M1B1 5 Buy Now »
USD
71.99 64.79 64.79 64.79 64.79
Master Electronics
E2AM18KS08M1B1 4 ··
USD
71.99 64.79 64.79 64.79 64.79
Sager Electronics
E2AM18KS08M1B1 3 Buy Now »
USD
52.95 52.95 52.95 52.95 52.95
Distrelec
E2A-M18KS08-M1-B1 59 Buy Now »
EUR
31.25 30.00 30.00 30.00 30.00
Electro Sonic
E2AM18KS08M1B1 7 Buy Now »
USD
54.90 51.47 45.12 45.12 45.12
RS Components
4792775 397 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
E2A-M18KS08-M1-B1 2 Buy Now »
EUR
38.30 32.40 32.40 32.40 32.40
Accelarata
16P-E2AM18KS08M1B1 4 ··
TME
E2AM18KS08M1B1 8 Buy Now »
USD
36.77 32.03 32.03 32.03 32.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
E2AM18KS08M1B1 Contact ··
XS Micro
E2AM18KS08M1B1 Contact ··
TransparentC
E2AM18KS08M1B1 Contact Send RFQ »

Descriptions

NIBR,M18,SHRT,SHLD,8MM, PNP-OC,NO,M12
Electro Sonic
PROXIMITY SENSOR, M18, PLUG-IN, PNP; SVHC:No SVHC (20-Jun-2011); Connector Type:M12 Connector; Contact Configuration:PNP; Frequency Response Max:500Hz; IP / NEMA Rating:IP67; Length:53mm; Load Current Max:200mA; Material:Brass; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Type:PNP; Sensing Distance Max:8mm; Sensing Range Max:8mm; Standard:IEC60529: EN60947: UL (CSA); Supply Voltage AC Min:12VAC; Supply Voltage DC Max:24VDC; Supply Voltage DC Min:12V; Thread Length:39mm; Thread Size:M18
element14 APAC
M18 SHLDNPB8mmPNPNOM12Con
Onlinecomponents.com
M18 SHLD,NPB,8MM,PNP,NO,M12CON
Allied Electronics
Sensor: inductive; Output conf: PNP / NO; 0÷8mm; 12÷24VDC; M18
TME
Proximity Sensor NO PNP 8mm 10V to 32V 4-Pin
Sager Electronics
Proximity Sensor NO PNP 8mm 10V to 32V 4-Pin
Chip One Stop Japan
Connector shielded sensor M18 PNPo/p 8mm
RS Components
PROXY SENSOR M18X8 E2A-M18KS08-M1-B1 (PNP)OMRON
Accelarata
Inductive sensor [Omron Electronic Components] E2A-M18KS08-M1-B1 Inductive sensor 4536854918339
Distrelec
SENS PROX M18 8MM PNP-NO SHLD
Digi-Key
Omron E2A cylindrical proximity sensor has a 8 mm inductive sensing with 3-wire, PNP output and NO contact Ensures a sensing distance approximately 1.5 - 2 times larger than that of any conventional Omron sensor Problems such as the collision of workpieces are eliminated Modular construction simplifies customization Yellow LED operation indicator Standard length barrel Standard double distance sensing technology Safe mounting with greater sensing distance
ShopCross
Inductive proximity sensor M18 PNP 8mm, M12 co
SOS electronic
M18 SHLDNPB8mmPNPNOM12Con
Master Electronics
PROXIMITY SENSOR, M18, PLUG-IN, PNP; Range, Sensing Max:8mm; Frequency Response, Upper Limit:500Hz; Voltage, Supply DC Max:24V dc; Connector Type:M12 Connector; Contact Configuration:PNP; IP Rating:IP67; Length:53mm; Material:Brass; Max Load Current:200mA; Max Sensing Distance:8mm; Output Type:PNP; Standard:IEC60529: EN60947: UL (CSA); Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Thread Length:39mm; Thread Size:M18; Voltage, Supply AC Min:12V ac; Voltage, Supply DC Min:12V
Farnell
PROXIMITY SENSOR, M18, PLUG-IN, PNP; Range, Sensing Max:8mm; Frequency Response, Upper Limit:500Hz; Voltage, Supply DC Max:24V dc; Connector Type:M12 Connector; Contact Configuration:PNP; IP Rating:IP67; Length:53mm; Material:Brass; ;RoHS Compliant: Yes
Newark
Sensors - Proximity Sensors M18 shielded 8mm PNP NPB M12 connector NO
Mouser
Proximity Sensor NO PNP 8mm 10V to 32V 4-Pin
Chip One Stop Global

Technical Specifications

Size-Length 53 mm
Housing Material Brass
Supply Voltage (DC) 24 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Material Brass

Documents

Allied Electronics
Datasheet 20 pages 11 years ago
Datasheet 17 pages 3 years ago
Datasheet 17 pages 15 years ago
Newark
Datasheet 17 pages 15 years ago
Datasheet 18 pages 15 years ago
TME
Datasheet 16 pages 13 years ago
Onlinecomponents.com
Datasheet 21 pages 8 years ago
Datasheet 20 pages 8 years ago
Datasheet 20 pages 8 years ago

Images

Alternate Names

OMRON ELECTRONICS E2AM18KS08M1B1
OMRON ELECTRONIC COMPONENTS E2AM18KS08M1B1
OMR E2AM18KS08M1B1
OMROM E2AM18KS08M1B1
OMRO E2AM18KS08M1B1
OMRON STI E2AM18KS08M1B1
OMRN E2AM18KS08M1B1
OMRON INDUSTRIAL AUTOMATION E2AM18KS08M1B1
OMRON-IA E2AM18KS08M1B1
OMRON INDUSTRIAL E2AM18KS08M1B1
OMRON CORP E2AM18KS08M1B1
OMRON ELECTRONICS INC-EMC DIV E2AM18KS08M1B1
OMRON ELECTRONICS INC E2AM18KS08M1B1
OMRON AUTOMATION AND SAFETY E2AM18KS08M1B1
Omron Electronics LLC E2AM18KS08M1B1
Omron Electronics Inc-IA Div E2AM18KS08M1B1
OMRON CORPORATION E2AM18KS08M1B1
Omron Automation E2AM18KS08M1B1
Omron Electronics Inc-ECB Div E2AM18KS08M1B1
OMRON ELECTRIC E2AM18KS08M1B1
OMRON GMBH E2AM18KS08M1B1
OMRONELEC E2AM18KS08M1B1
OMRON ELECTRONI E2AM18KS08M1B1
OMRON ELE E2AM18KS08M1B1
OMRON SAFETY E2AM18KS08M1B1

Search for other parts like E2 »