Omron E2A-S08LS02-WP-B2 5M

Proximity Sensor, M8 LNG, SHLD, SS, 2MM, PNP, NC, 5M | Omron Automation E2A-S08LS02-WP-B2 5M
Datasheet

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountCable
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LS02-WP-B2 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-S08LS02-WP-B2 5M.

Related Parts

Descriptions

Descriptions of Omron E2A-S08LS02-WP-B2 5M provided by its distributors.

Proximity Sensor, M8 LNG, SHLD, SS,2MM, PNP, NC,5M | Omron Automation E2A-S08LS02-WP-B2 5M
PROXIMITY SEN., INDUCTIVE, STAINLESS STEEL, LONG BODY, M8, SHIELDED, 2 MM, DC, 3-WIRE, PNP-...
Proximity Sensor; M8 LNG; UNSH; SS; 4MM; PNP; NO; 5M
M8 LNGSHLDSS2MMPNPNC5M E2AS08LS02WPB25M
SENSOR PROX INDUCTIVE 2MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-S08LS02-WP-B25M
  • E2AS08LS02WPB25M

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountCable
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LS02-WP-B2 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant