Omron E2A-S08LS02-WP-B2 2M

Proximity Sensor, M8 LNG, SHLD, SS, 2MM, PNP, NC, 2M | Omron Automation E2A-S08LS02-WP-B2 2M
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LS02-WP-B2 2M.

Electro Sonic
Datasheet20 pages15 years ago
Datasheet21 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-S08LS02-WP-B2 2M.

Related Parts

Descriptions

Descriptions of Omron E2A-S08LS02-WP-B2 2M provided by its distributors.

Proximity Sensor, M8 LNG, SHLD, SS,2MM, PNP, NC,2M | Omron Automation E2A-S08LS02-WP-B2 2M
Proximity Sensor; M8 UNSH; SS; 4MM; NPN; NC; 5M CABLE
PROXIMITY SENSOR, INDUCTIVE, STAINLESS STEEL
PROXIMITY SENSOR, 2MM, PNP/SPST-NC, M8;
M8LNGSHLDSS2MMPNPNC2M E2AS08LS02WPB22M
SENSOR PROX INDUCTIVE 2MM CYLIND
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency kHz = 1.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2A / Operating Voltage Min. VDC = 10 / Operating Voltage Max. VDC = 32 / Termination Type = 3-Pin Stranded Wire / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Height mm = 13 / Length mm = 62 / Width mm = 13

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-S08LS02-WP-B22M
  • E2AS08LS02WPB22M

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LS02-WP-B2 2M.

Electro Sonic
Datasheet20 pages15 years ago
Datasheet21 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant