Omron E2A-S08LN04-M1-C1

Proximity Sensor, M8 LNG, UNSH, SS, 4MM, NPN, NO, M12 | Omron Automation E2A-S08LN04-M1-C1
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance3.9878 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency1 kHz
TerminationConnector
Dimensions
Height13 mm
Length65 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LN04-M1-C1.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-S08LN04-M1-C1.

Related Parts

Descriptions

Descriptions of Omron E2A-S08LN04-M1-C1 provided by its distributors.

Proximity Sensor, M8 LNG, UNSH, SS,4MM, NPN, NO, M12 | Omron Automation E2A-S08LN04-M1-C1
Proximity Sensor; M30LNG UNSH; NPB; 30MM; PNP; NC; 5M
Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin
PROXIMITY SENSOR, 4MM, NPN/SPST-NO, M8;
SENSOR PROX INDUCTIVE 4MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08LN04M1C1

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance3.9878 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency1 kHz
TerminationConnector
Dimensions
Height13 mm
Length65 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LN04-M1-C1.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant