Omron E2A-M30LN30-WP-B1 5M

Proximity Sensor, M30LNG UNSH, NPB, 30MM, PNP, NO, 5M | Omron Automation E2A-M30LN30-WP-B1 5M
Datasheet

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance29.9974 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length66 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30LN30-WP-B1 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M30LN30-WP-B1 5M.

Descriptions

Descriptions of Omron E2A-M30LN30-WP-B1 5M provided by its distributors.

Proximity Sensor, M30LNG UNSH, NPB,30MM, PNP, NO,5M | Omron Automation E2A-M30LN30-WP-B1 5M
Proximity Sensor; M30LNG; SHLD; NPB; 15MM; PNP; NO; 2M
PROXIMITY SENSOR, INDUCTIVE, NICKEL-BRASS, L
M30LNGUNSHNPB30MMPNPNO5M E2AM30LN30WPB15M
SENSOR PROX INDUCTIVE 30MM CYL
Sensing Distance Max. mm = 30 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency Hz = 100 / Current Consumption mA = 10 / Housing Material = Brass / Series = E2A / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Termination Type = Stranded Wire, 3-Pin / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Height mm = 36 / Length mm = 86.5 / Width mm = 36

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30LN30-WP-B15M
  • E2AM30LN30WPB15M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance29.9974 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length66 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30LN30-WP-B1 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant