Omron E2A-M18LS08-WP-D2 2M

M12Shd, npb, 4Mm, dc2W, no, 2M Cbl |Omron Industrial Automation E2A-M18LS08-WP-D2 2M
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance8.001 mm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Length81.5 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LS08-WP-D2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M18LS08-WP-D2 2M.

Related Parts

Descriptions

Descriptions of Omron E2A-M18LS08-WP-D2 2M provided by its distributors.

M12Shd,npb,4Mm,dc2W,no,2M Cbl |Omron Industrial Automation E2A-M18LS08-WP-D2 2M
M12SHDNPB4MMDC2WNO2M CBL E2AM18LS08WPD22M
SENSOR PROX INDUCTIVE 8MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M18LS08-WP-D22M
  • E2AM18LS08WPD22M

Technical Specifications

Physical
Body MaterialBrass
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance8.001 mm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Length81.5 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LS08-WP-D2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant