Omron E2A-M18LS08-WP-C2 2M

Proximity Sensor, M18LNG, SHLD, NPB, 8MM, NPN, NC, 2M | Omron Automation E2A-M18LS08-WP-C2 2M
Datasheet

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance8 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency500 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Length61 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LS08-WP-C2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M18LS08-WP-C2 2M.

Related Parts

Descriptions

Descriptions of Omron E2A-M18LS08-WP-C2 2M provided by its distributors.

Proximity Sensor, M18LNG, SHLD, NPB,8MM, NPN, NC,2M | Omron Automation E2A-M18LS08-WP-C2 2M
Proximity Sensor; M8 UNSH; SS; 4MM; NPN; NO; 5M CABLE
PROXIMITY SENSOR, INDUCTIVE, NICKEL-BRASS, L
PROXIMITY SENSOR E2AM18LS08WPC22M
SENSOR PROX INDUCTIVE 8MM CYLIND
Cylindrical Proximity Sensor. Brass body material. Pre-wired connector. 5 mm range (05) and 8 mm range (08). K: 59 mm standard barrel overall length; L: 81 mm long barrel overall length.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M18LS08-WP-C22M
  • E2AM18LS08WPC22M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance8 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency500 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Length61 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LS08-WP-C2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant