Omron E2A-M12LN08-WP-C1 5M

Proximity Sensor, M12LNG, UNSH, NPB, 8MM, NPN, NO, 5M | Omron Automation E2A-M12LN08-WP-C1 5M
Datasheet

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency800 Hz
Sensing Distance8.001 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency800 Hz
TerminationCable Leads
Dimensions
Cable Length5 m
Length56 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M12LN08-WP-C1 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M12LN08-WP-C1 5M.

Related Parts

Descriptions

Descriptions of Omron E2A-M12LN08-WP-C1 5M provided by its distributors.

Proximity Sensor, M12LNG, UNSH, NPB,8MM, NPN, NO,5M | Omron Automation E2A-M12LN08-WP-C1 5M
M12LNGUNSHNPB8MMNPNNO5M E2AM12LN08WPC15M
SENSOR PROX INDUCTIVE 8MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M12LN08-WP-C15M
  • E2AM12LN08WPC15M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency800 Hz
Sensing Distance8.001 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency800 Hz
TerminationCable Leads
Dimensions
Cable Length5 m
Length56 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M12LN08-WP-C1 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant