C&K Components E211SD1AQE

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth36.4 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E211SD1AQE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E211SD1AQE.

Related Parts

Descriptions

Descriptions of C&K Components E211SD1AQE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
SWITCH TOGGLE SP3T 7.5A 125V
C&K Series-E Toggle Switch E211SD1AQE
Toggle Switches Toggle
TOGGLE SW ON-ON-ON SP3T R/A

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth36.4 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E211SD1AQE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RatingsIP57, Waterproof
RoHSCompliant