C&K Components E211MD1AV2GE

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.62 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E211MD1AV2GE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-0.54%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E211MD1AV2GE.

Related Parts

Descriptions

Descriptions of C&K Components E211MD1AV2GE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Toggle Switch, Dpdt, Momentary, 7.5A, 28Vdc, Solder Terminal, Toggle Actuator, Through Hole-Right
E2 Series Standard Round DPDT On-On-On Through Hole Toggle Switch
Toggle Switch, DPDT, Momentary

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.62 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E211MD1AV2GE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant