C&K Components E201SD1V6QE

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E201SD1V6QE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E201SD1V6QE.

Related Parts

Descriptions

Descriptions of C&K Components E201SD1V6QE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Toggle Switch, Momentary, 7.5A, 28Vdc, Solder Terminal, Toggle Actuator, Through Hole-Straight
C&K Series-E Toggle Switch E201SD1V6QE
French Electronic Distributor since 1988

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E201SD1V6QE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago