C&K Components E201J60V6QE2

Switch Rocker ON None ON DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for C&K Components E201J60V6QE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E201J60V6QE2.

Related Parts

Descriptions

Descriptions of C&K Components E201J60V6QE2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
SWITCH ROCKER DPDT 7.5A 125V
C&K E201J60V6QE2 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for C&K Components E201J60V6QE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago