C&K Components E201J1ABE2

Switch Rocker ON None ON DPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components E201J1ABE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages9 years ago
DigiKey
Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E201J1ABE2.

Related Parts

Descriptions

Descriptions of C&K Components E201J1ABE2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
Rocker Switches Switch Rocker Dpdt . 4Va Rt Angle
C&K E201J1ABE2 Switches > Rocker > Miniature
Rocker |C&k Components E201J1ABE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components E201J1ABE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages9 years ago
DigiKey
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago