NKK Switches E2019-NR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-E2019-NRContact
>1wk

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating3 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches E2019-NR.

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches E2019-NR.

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating3 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches E2019-NR.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago