Anaren Microwave E150N50X4E

Chip Resistor ±2% 50Ohm 0.250Lx0.250W 6.35mmx6.35mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature200 °C
Max Power Dissipation150 W
Min Operating Temperature-50 °C
Number of Terminations1
Resistance50 Ω
Tolerance2 %
Dimensions
Height1.905 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave E150N50X4E.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave E150N50X4E.

Related Parts

Descriptions

Descriptions of Anaren Microwave E150N50X4E provided by its distributors.

Chip Resistor ±2% 50Ohm 0.250Lx0.250W 6.35mmx6.35mm
Termination, Flangeless, DC to 3 GHz, 150 W, AlN
Product Description Demo for Development.

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature200 °C
Max Power Dissipation150 W
Min Operating Temperature-50 °C
Number of Terminations1
Resistance50 Ω
Tolerance2 %
Dimensions
Height1.905 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave E150N50X4E.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant