C&K Components E112SD1V31GE

Pushbutton Switch, Spdt, Momentary, 4A, 28Vdc, 7 Pcb Hole Cnt, Solder Terminal, Through
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole
Technical
Current Rating4 A
Electrical Life40 kcycles
Max Current Rating4 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.69 mm
Depth8.13 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E112SD1V31GE.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-33.78%

Alternate Parts

Price @ 1000
$ 7.59
$ 7.46
$ 7.46
Stock
736
39
39
Authorized Distributors
8
4
4
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Termination
PC Pins
PC Pins
PC Pins
Current Rating
4 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E112SD1V31GE.

Related Parts

Descriptions

Descriptions of C&K Components E112SD1V31GE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 4A, 28Vdc, 7 Pcb Hole Cnt, Solder Terminal, Through
SWITCH PUSHBUTTON SPDT 4A 125V
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole Bulk

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole
Technical
Current Rating4 A
Electrical Life40 kcycles
Max Current Rating4 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.69 mm
Depth8.13 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E112SD1V31GE.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago