C&K Components E108J1V31BE2

Switch Rocker ON None Mom SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth9.27 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E108J1V31BE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E108J1V31BE2.

Related Parts

Descriptions

Descriptions of C&K Components E108J1V31BE2 provided by its distributors.

Switch Rocker ON None Mom SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA
SWITCH ROCKER SPDT 0.4VA 20V
C&K E108J1V31BE2 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth9.27 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E108J1V31BE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant