Mitsubishi E1041

Beijer Electronics E10 Series E1041 Touch Screen HMI 3.5 in TFT LCD 320 x 240pixels

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BEIJER-ELECTRONICS-E104196
1d

Technical Specifications

Technical
Display TypeLCD
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Operating Supply Voltage24 V
Resolution (height)240 pixel
Resolution (width)320 pixel
Dimensions
Depth63 mm
Length156 mm
Width119 mm

Engineering Resources

View Evaluation kits and Reference designs for Mitsubishi E1041.

Descriptions

Descriptions of Mitsubishi E1041 provided by its distributors.

Beijer Electronics E10 Series E1041 Touch Screen HMI 3.5 in TFT LCD 320 x 240pixels

Manufacturer Aliases

Mitsubishi has several brands around the world that distributors may use as alternate names. Mitsubishi may also be known as the following names:

  • MIT
  • MITSUBIS
  • MITSUBISH
  • MITS
  • MITSUB
  • MITSUBI
  • MITSU
  • Mitsubishi Electric
  • MTS
  • MITSUBISHI ELECTRIC CORP
  • MITSUBSHI
  • MISUBISHI
  • MITSH
  • Mitsubishi Electronics
  • MITSIBUSHI
  • Mitsubishi Materials USA Corporation
  • MISTUBISHI
  • Mitsubishi Semiconductor
  • KCK
  • Mitsubishi Materials Corporation
  • MITSUBISHI MATERIALS
  • MITSUBISI
  • MITSIBISHI
  • MITSBUSHI
  • MITSUBISHI (UNI-BALL)

Technical Specifications

Technical
Display TypeLCD
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Operating Supply Voltage24 V
Resolution (height)240 pixel
Resolution (width)320 pixel
Dimensions
Depth63 mm
Length156 mm
Width119 mm

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant