C&K Components E101J1V3ME2

Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth9.27 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101J1V3ME2.

Master Electronics
Datasheet14 pages20 years ago
Electro Sonic
Datasheet14 pages13 years ago

Alternate Parts

Price @ 1000
$ 5.5
$ 8.435
$ 8.435
Stock
1,811
7,731
7,731
Authorized Distributors
2
10
10
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
Gold
Gold
Contact Plating
Silver
Gold
Gold
Termination
PC Pins
PC Pins
PC Pins
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
Illuminated
Illuminated
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E101J1V3ME2.

Related Parts

Descriptions

Descriptions of C&K Components E101J1V3ME2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
Rocker Switch,straight,spdt,on-On,pc Tail Terminal,rocker,pcb Hole Count:7 |C&k Components E101J1V3ME2
C&K E101J1V3ME2 Switches > Rocker > Sub Miniature > Sealed

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth9.27 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101J1V3ME2.

Master Electronics
Datasheet14 pages20 years ago
Electro Sonic
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago