HIROSE ELECTRIC E.FL-R-SMT(10)

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(10)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
ShapeStraight
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
OrientationStraight
Dimensions
Height1.8 mm
Length3.4 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-R-SMT(10).

Future Electronics
Datasheet14 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+31.40%

Alternate Parts

Price @ 1000
$ 0.863
$ 1.101
$ 1.101
Stock
25,901
1,399
1,399
Authorized Distributors
8
6
6
Connector Type
Receptacle
Receptacle, Solder
Receptacle, Solder
Gender
-
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
-
Surface Mount
Surface Mount
Frequency
-
2 GHz
2 GHz
Termination
-
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
-
Bronze
Bronze
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC E.FL-R-SMT(10).

Descriptions

Descriptions of HIROSE ELECTRIC E.FL-R-SMT(10) provided by its distributors.

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(10)
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial, 2.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
SMT Small Coaxial Connector, E.FL Series
RF Connectors / Coaxial Connectors
Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
ShapeStraight
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
OrientationStraight
Dimensions
Height1.8 mm
Length3.4 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-R-SMT(10).

Future Electronics
Datasheet14 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant