HIROSE ELECTRIC E.FL-R-SMT(01)

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(01)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
Body PlatingGold
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeReceptacle, Solder
Frequency2 GHz
GenderFemale
Impedance50 Ω
Max Frequency2 GHz
OrientationStraight
TerminationSolder
Dimensions
Depth3.4 mm
Length3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-R-SMT(01).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+143%

Alternate Parts

Price @ 1000
$ 1.101
$ 0.863
$ 0.863
Stock
1,449
25,841
25,841
Authorized Distributors
7
8
8
Connector Type
Receptacle, Solder
Receptacle
Receptacle
Gender
Female
-
-
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
-
-
Frequency
2 GHz
-
-
Termination
Solder
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
-
-
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC E.FL-R-SMT(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC E.FL-R-SMT(01) provided by its distributors.

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(01)
Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold Embossed T/R
SMT Small Coaxial Connector, E.FL Series (HIROSE ELECTRIC)
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial, 2.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialBronze
Body PlatingGold
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeReceptacle, Solder
Frequency2 GHz
GenderFemale
Impedance50 Ω
Max Frequency2 GHz
OrientationStraight
TerminationSolder
Dimensions
Depth3.4 mm
Length3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-R-SMT(01).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant