IC, PWM CONTROLLER, 3843, DIP8; Input Voltage: 15V; Output Voltage: 13.5V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 250kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 3843; Controller Type: PWM; IC Generic Number: 3843; IC Temperature Range: Commercial; Logic Function Number: 3843; Operating Temperature Range: 0°C to +70°C; Output Current Max: 1A; Output Energy per Cycle: 5µJ; Power Dissipation Pd: 1.25W; Power Supply IC Type: PWM controller; Supply Voltage Range: 12V to 25V
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: