STMicroelectronics E-L9935

L9935 Series 24 V Surface Mount Two-Phase Stepper Motor Driver - PowerSO20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI
Max Operating Temperature150 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current4.5 mA
Number of Outputs1
Operating Supply Voltage14.4 V
Output Current1.2 A

Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9935.

SHENGYU ELECTRONICS
Datasheet29 pages10 years ago
Future Electronics
Datasheet29 pages12 years ago
Mouser
Datasheet29 pages17 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 4.54
$ 4.03
Stock
52,328
329,066
Authorized Distributors
2
9
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics E-L9935.

Related Parts

Descriptions

Descriptions of STMicroelectronics E-L9935 provided by its distributors.

L9935 Series 24 V Surface Mount Two-Phase Stepper Motor Driver - PowerSO20
Two-Phase Stepper Motor Driver
Motor / Motion / Ignition Controllers & Drivers 2-Ph Stepper Moto
Assp |Stmicroelectronics E-L9935
IC MTR DRV BIPOLAR 8-24V 20PWRSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI
Max Operating Temperature150 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current4.5 mA
Number of Outputs1
Operating Supply Voltage14.4 V
Output Current1.2 A

Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9935.

SHENGYU ELECTRONICS
Datasheet29 pages10 years ago
Future Electronics
Datasheet29 pages12 years ago
Mouser
Datasheet29 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant