Sponsored
FFF Equivalent to STMicroelectronics E-L6561
Texas Instruments UCC3804NG4
Low-Power BiCMOS Current-Mode PWM 8-PDIP 0 to 70

STMicroelectronics E-L6561

PFC 90UA START + DISABLE, 6561, DIP; Controller Type:Power Factor; Output Current Max:90µA; Input Current:2.6mA; Power ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M1665 1,468 Buy Now »
USD
1.16 0.982 0.692 0.537 0.497
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
E-L6561 Contact ··

Descriptions

PFC 90UA START + DISABLE, 6561, DIP; Controller Type:Power Factor; Output Current Max:90µA; Input Current:2.6mA; Power Dissipation:1W; Voltage, Supply Min:11V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 11 V (min)
Lead-Free Status Lead Free
Packaging Tube
Input Current 2.6 mA
Number of Outputs 2
Number of Pins 8
Case / Package / Footprint PDIP
Mounting Type Through Hole
Power Dissipation 1 W
RoHS Compliant

Documents

Digi-Key
Datasheet 13 pages 12 years ago
Arrow
Datasheet 13 pages 12 years ago

Alternate Names

ST MICRO E-L6561
STM E-L6561
SGS E-L6561
SGS THOMSON E-L6561
INMOS E-L6561
SGS THOMPSON E-L6561
SESCOSEM E-L6561
STMICR E-L6561
ST8 E-L6561
STMICROE E-L6561
WAFERSCALE E-L6561
SGS-ATES E-L6561
ST/SGS E-L6561
ST MICROELECTRONICS SEMI E-L6561
THOMS E-L6561
ST MIC E-L6561
SGST E-L6561
STMICROELECTRON E-L6561
WAFERSCALE INTEGRATION INC E-L6561
SGS-Thomson Microelectronics E-L6561
STMICROELECT E-L6561
SGS THOMP E-L6561
SGS/ST E-L6561
FAROUDJA E-L6561
STMICROEL E-L6561
ST Microeletronics E-L6561

Search for other parts like E-L6561 »