Semitec E-101

Current Regulator Diodes 100V .10mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Supply Voltage100 V
Min Operating Temperature-30 °C
PackagingBulk
Temperature Coefficient0.1 ppm/°C

Documents

Download datasheets and manufacturer documentation for Semitec E-101.

Upverter
Datasheet11 pages13 years ago

Inventory History

3 month trend:
-9.21%

Engineering Resources

View Evaluation kits and Reference designs for Semitec E-101.

Descriptions

Descriptions of Semitec E-101 provided by its distributors.

Current Regulator Diodes 100V .10mA

Manufacturer Aliases

Semitec has several brands around the world that distributors may use as alternate names. Semitec may also be known as the following names:

  • Semitec USA Corp
  • SEMITEC CORP
  • Semi Tech
  • SEMITEC Corporation
  • Ishizuka Electronics
  • SEMITEH
  • SEMITEC/SL
  • Semitehelec

Part Number Aliases

This part may be known by these alternate part numbers:

  • E 101
  • E101

Technical Specifications

Physical
Case/PackageAxial
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Supply Voltage100 V
Min Operating Temperature-30 °C
PackagingBulk
Temperature Coefficient0.1 ppm/°C

Documents

Download datasheets and manufacturer documentation for Semitec E-101.

Upverter
Datasheet11 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant