Panasonic DZ2S22000L

Zener Diode 22V 150mW SSMini2-F5-B | Panasonic Electronic Components DZ2S22000L
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
CompositionZener
Element ConfigurationSingle
Impedance100 Ω
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current50 nA
Min Breakdown Voltage20.9 V
Min Operating Temperature-40 °C
Number of Unidirectional Channels1
Power Line ProtectionNo
Reverse Standoff Voltage17 V
Test Current5 mA
Zener Voltage22 V
Dimensions
Height600 µm
Length1.2 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic DZ2S22000L.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DZ2S22000L.

Descriptions

Descriptions of Panasonic DZ2S22000L provided by its distributors.

Zener Diode 22V 150mW SSMini2-F5-B | Panasonic Electronic Components DZ2S22000L
SC,ZENER DIODE / SINGLE, VOLTAGE REGULATION, VZ:22V, PT:150MW
TVS DIODE 17VWM SSMINI2F5B
100VDC, 15uF, 40m Ohm 8x2043
ZENER DIODE SOD-523 0.8X1.6MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ2S22000L.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
CompositionZener
Element ConfigurationSingle
Impedance100 Ω
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current50 nA
Min Breakdown Voltage20.9 V
Min Operating Temperature-40 °C
Number of Unidirectional Channels1
Power Line ProtectionNo
Reverse Standoff Voltage17 V
Test Current5 mA
Zener Voltage22 V
Dimensions
Height600 µm
Length1.2 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic DZ2S22000L.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant