Panasonic DZ2S068C0L

DZ2S068C0L Zener Diode, 6.8V SMT 2-Pin SMini2 F5 B | Panasonic Electronic Components DZ2S068C0L
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance15 pF
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Breakdown Voltage6.5 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
PackagingCut Tape (CT)
Power Dissipation150 mW
Power Line ProtectionNo
Reverse Standoff Voltage4 V
Voltage Tolerance5 %
Zener Voltage6.8 V

Documents

Download datasheets and manufacturer documentation for Panasonic DZ2S068C0L.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-14.42%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DZ2S068C0L.

Related Parts

Descriptions

Descriptions of Panasonic DZ2S068C0L provided by its distributors.

DZ2S068C0L Zener Diode, 6.8V SMT 2-Pin SMini2 F5 B | Panasonic Electronic Components DZ2S068C0L
SC,ZENER DIODE / BI-DIRECTIONAL, SURGE ABSORPTION, VZ:6.8V, PT:150MW
Diode Zener Single 7V 7% 150mW 2-Pin SSMini2-F5-B T/R
DIODE ZENER 6.5V 150MW SSMINI2
DIODE, ZENER, 150mW, 6.8V, SOD-523; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:150mW; Diode Case Style:SOD-523; No. of Pins:2; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance15 pF
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Breakdown Voltage6.5 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
PackagingCut Tape (CT)
Power Dissipation150 mW
Power Line ProtectionNo
Reverse Standoff Voltage4 V
Voltage Tolerance5 %
Zener Voltage6.8 V

Documents

Download datasheets and manufacturer documentation for Panasonic DZ2S068C0L.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant