Diodes Inc. DXT13003EK-13

Bipolar Transistors - BJT 100V NPN 460V Trans 1.5A 3W 4MHz 400mV

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Weight1.799996 g
Technical
Collector Emitter Breakdown Voltage460 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Continuous Collector Current1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Gain Bandwidth Product4 MHz
Max Breakdown Voltage460 V
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Transition Frequency4 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DXT13003EK-13.

Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DXT13003EK-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DXT13003EK-13 provided by its distributors.

Bipolar Transistors - BJT 100V NPN 460V Trans 1.5A 3W 4MHz 400mV
Trans GP BJT NPN 460V 1.5A 3900mW 3-Pin(2+Tab) DPAK T/R
PWR HI VOLTAGE TRANSISTOR TO252 T&R 2.5K
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DXT13003EK13

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Weight1.799996 g
Technical
Collector Emitter Breakdown Voltage460 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Continuous Collector Current1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Gain Bandwidth Product4 MHz
Max Breakdown Voltage460 V
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Transition Frequency4 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DXT13003EK-13.

Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant