JAE Electronics DX4R005J91R1500

Conn; Data; USB; TypeB; Socket; 5Cnts; RightAngle; Micro; SMT; DX4Series | JAE Electronics Inc. DX4R005J91R1500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountHorizontal, Surface Mount
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for JAE Electronics DX4R005J91R1500.

Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics DX4R005J91R1500.

Related Parts

Descriptions

Descriptions of JAE Electronics DX4R005J91R1500 provided by its distributors.

Conn;Data;USB;TypeB;Socket;5Cnts;RightAngle;Micro;SMT;DX4Series | JAE Electronics Inc. DX4R005J91R1500
CONN RCPT USB2.0 MICRO B SMD R/A

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact PlatingGold
MountHorizontal, Surface Mount
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for JAE Electronics DX4R005J91R1500.

Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant