HIROSE ELECTRIC DX10GM-68SE(50)

Half-Pitch I/O Connector (General Purpose Type) DX*M Series (HIROSE ELECTRIC)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderFemale
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating125 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DX10GM-68SE(50).

Sager Electronics
Datasheet24 pages19 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet18 pages7 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+26.23%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DX10GM-68SE(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DX10GM-68SE(50) provided by its distributors.

Half-Pitch I/O Connector (General Purpose Type) DX*M Series (HIROSE ELECTRIC)
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
DX10GM Series 68 Position Dual Row Right Angle Panel Mount Board Lock Receptacle
I/O Connectors REC RT ANG 68POS PCB
CONN MINI HD RCPT 68P R/A SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderFemale
Number of Contacts68
Number of Positions68
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating125 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DX10GM-68SE(50).

Sager Electronics
Datasheet24 pages19 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet18 pages7 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant